Brushed DC Motor Gearmotor 330 RPM 1.3W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3065

DigiKey Part Number
2183-3065-ND
Manufacturer
Manufacturer Product Number
3065
Description
GEARMOTOR 330 RPM 6V MICRO METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 330 RPM 1.3W 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
330 RPM
Manufacturer
Pololu
Power - Rated
1.3W
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Gear Reduction Ratio
100.37
Motor Type
Brushed
Weight
0.022 lb (10 g)
Voltage - Rated
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,66000 €22,66 €
Unit Price without VAT:22,66000 €
Unit Price with VAT:26,96540 €