Brushed DC Motor Gearmotor 22 RPM 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059

DigiKey Part Number
2183-3059-ND
Manufacturer
Manufacturer Product Number
3059
Description
GEARMOTOR 22 RPM 6V MICRO METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 22 RPM 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
22 RPM
Manufacturer
Pololu
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Series
Diameter - Shaft
0.118" (3.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.354" (9.00mm)
Part Status
Active
Termination Style
Solder Tab
Type
DC Motor
Features
Extended Motor Shaft - Encoder Compatible
Function
Gearmotor
Gear Reduction Ratio
986.41
Motor Type
Brushed
Weight
0.024 lb (11 g)
Voltage - Rated
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,40000 €31,40 €
Unit Price without VAT:31,40000 €
Unit Price with VAT:37,36600 €