Brushed DC Motor Gearmotor 220 RPM 1W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053

DigiKey Part Number
2183-3053-ND
Manufacturer
Manufacturer Product Number
3053
Description
GEARMOTOR 220 RPM 12V METAL EXTD
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 220 RPM 1W 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
220 RPM
Manufacturer
Pololu
Power - Rated
1W
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Features
Extended Motor Shaft - Encoder Compatible
Motor Type
Brushed
Gear Reduction Ratio
150.58
Voltage - Rated
12V
Weight
0.022 lb (10 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,52000 €23,52 €
Unit Price without VAT:23,52000 €
Unit Price with VAT:27,98880 €