Stepper, Bipolar 10 ~ 47VDC Supply 1.2A 10 ~ 47V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2974

DigiKey Part Number
2183-2974-ND
Manufacturer
Manufacturer Product Number
2974
Description
TB67S279FTG STPR MTR DRVR
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 47VDC Supply 1.2A 10 ~ 47V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
10 ~ 47V
Packaging
Bulk
Current - Output
1.2A
Part Status
Active
Voltage - Supply
10 ~ 47VDC
Type
Board
Interface
Step / Direction
Motor Type
Stepper
Mounting Type
Chassis Mount
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,92000 €10,92 €
Unit Price without VAT:10,92000 €
Unit Price with VAT:12,99480 €