Stepper, Bipolar 6.5 ~ 45VDC Supply 1A 6.5 ~ 45V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2971

DigiKey Part Number
2183-2971-ND
Manufacturer
Manufacturer Product Number
2971
Description
DRV8880 STEPPER MTR DRVR CARRIER
Customer Reference
Detailed Description
Stepper, Bipolar 6.5 ~ 45VDC Supply 1A 6.5 ~ 45V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
6.5 ~ 45V
Packaging
Bulk
Current - Output
1A
Part Status
Active
Voltage - Supply
6.5 ~ 45VDC
Type
Board
Interface
Step / Direction
Motor Type
Stepper
Mounting Type
Through Hole
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.