
2966 | |
|---|---|
DigiKey Part Number | 2183-2966-ND |
Manufacturer | |
Manufacturer Product Number | 2966 |
Description | MP6500 STPPR DRVR W/CURRENT CTRL |
Customer Reference | |
Detailed Description | Stepper, Bipolar 4.5 ~ 35VDC Supply 1.5A 4.5 ~ 35V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2966 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 4.5 ~ 35V | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5 ~ 35VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

