
2960 | |
|---|---|
DigiKey Part Number | 2183-2960-ND |
Manufacturer | |
Manufacturer Product Number | 2960 |
Description | BD65496MUV SINGLE MOTOR DRIVER |
Customer Reference | |
Detailed Description | Brushed 2 ~ 16VDC Supply 1.2A 2 ~ 16V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2960 Models |
Category | Control / Drive Type Brushed |
Manufacturer Pololu | Number of Motors 1 |
Packaging Bulk | Voltage - Load 2 ~ 16V |
Part Status Active | Current - Output 1.2A |
Type Board | Voltage - Supply 2 ~ 16VDC |
Motor Type Brushed DC | Mounting Type Through Hole |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |


