Non-Isolated PoL Module DC DC Converter 1 Output 5V 5A 2.9V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891

DigiKey Part Number
2183-2891-ND
Manufacturer
Manufacturer Product Number
2891
Description
DC DC CONVERTER 5V 40W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 5A 2.9V - 5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
5A
Series
Power (Watts)
40 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
9-DIP Module
Number of Outputs
1
Size / Dimension
1.60" L x 0.60" W x 0.18" H (40.6mm x 15.2mm x 4.6mm)
Voltage - Input (Min)
2.9V
Control Features
Enable, Active Floating
Voltage - Input (Max)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,51000 €19,51 €
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,21690 €