Non-Isolated PoL Module DC DC Converter 1 Output 9V 15A 11V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2884

DigiKey Part Number
2183-2884-ND
Manufacturer
Manufacturer Product Number
2884
Description
DC DC CONVERTER 9V 135W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 15A 11V - 40V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
15A
Series
Power (Watts)
135 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
13-DIP Module
Number of Outputs
1
Size / Dimension
1.70" L x 1.25" W x 0.43" H (43.2mm x 31.8mm x 10.9mm)
Voltage - Input (Min)
11V
Control Features
Enable, Active Floating
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,00000 €80,00 €
Unit Price without VAT:80,00000 €
Unit Price with VAT:95,20000 €