Non-Isolated PoL Module DC DC Converter 1 Output 7.5V 2.5A 8.3V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2853

DigiKey Part Number
2183-2853-ND
Manufacturer
Manufacturer Product Number
2853
Description
DC DC CONVERTER 7.5V 19W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 7.5V 2.5A 8.3V - 38V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.5A
Series
Power (Watts)
19 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
0.70" L x 0.70" W x 0.35" H (17.8mm x 17.8mm x 8.9mm)
Voltage - Input (Min)
8.3V
Control Features
Enable, Active Floating
Voltage - Input (Max)
38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,66000 €19,66 €
Unit Price without VAT:19,66000 €
Unit Price with VAT:23,39540 €