Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.5A 4.5V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2849

DigiKey Part Number
2183-2849-ND
Manufacturer
Manufacturer Product Number
2849
Description
DC DC CONVERTER 3.3V 8.3W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.5A 4.5V - 38V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.5A
Series
Power (Watts)
8.3 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
0.70" L x 0.70" W x 0.35" H (17.8mm x 17.8mm x 8.9mm)
Voltage - Input (Min)
4.5V
Control Features
Enable, Active Floating
Voltage - Input (Max)
38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,66000 €19,66 €
Unit Price without VAT:19,66000 €
Unit Price with VAT:23,39540 €