
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 3 W |
Packaging Bulk | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 4-SIP Module |
Number of Outputs 1 | Size / Dimension 0.50" L x 0.40" W x 0.10" H (12.7mm x 10.2mm x 2.5mm) |
Voltage - Input (Min) 6.1V | Control Features Enable, Active Floating |
Voltage - Input (Max) 36V |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

