
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±8g; ±2000°/s; ±12Gauss | |
Interface | Serial, SPI | |
Sensitivity | ±2% | |
Voltage - Supply | 4V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | UM7 | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 € | 141,32 € |
| Unit Price without VAT: | 141,32000 € |
|---|---|
| Unit Price with VAT: | 168,17080 € |

