LIS3MDL - Magnetic, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2737

DigiKey Part Number
2183-2737-ND
Manufacturer
Manufacturer Product Number
2737
Description
LIS3MDL 3-AXIS MAGNETOMTR W/VREG
Customer Reference
Detailed Description
LIS3MDL - Magnetic, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Magnetic, Magnetometer
Sensing Range
±2, ±4, ±8, ±16g; ±125, ±245, ±500, ±1000, ±2000°/s; ±4, ±8, ±12, ±16Gauss
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
2.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
LIS3MDL
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,87000 €12,87 €
Unit Price without VAT:12,87000 €
Unit Price with VAT:15,31530 €