Hex Standoff Threaded M2.5 Aluminum 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713

DigiKey Part Number
2183-2713-ND
Manufacturer
Manufacturer Product Number
2713
Description
HEX STANDOFF M2.5 ALUMINUM 11MM
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Aluminum 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Part Status
Active
Between Board Height
0.433" (11.00mm)
Type
Length - Overall
0.591" (15.00mm)
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €