Pololu Magnetic Encoder Pair Kit Magnet 0.301" Dia x 0.079" H (7.65mm x 2.00mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2599

DigiKey Part Number
2183-2599-ND
Manufacturer
Manufacturer Product Number
2599
Description
MAG ENC DISC MICRO GEARMTRS
Customer Reference
Detailed Description
Pololu Magnetic Encoder Pair Kit Magnet 0.301" Dia x 0.079" H (7.65mm x 2.00mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
For Use With/Related Products
Pololu Magnetic Encoder Pair Kit
Housing Material
-
Material - Magnet
-
Package / Case
Cylinder
Size
0.301" Dia x 0.079" H (7.65mm x 2.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.461
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50,85200 €4,26 €
Unit Price without VAT:0,85200 €
Unit Price with VAT:1,01388 €