Plated Through Hole to Plated Through Hole microSD™ Card 8 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2587

DigiKey Part Number
2183-2587-ND
Manufacturer
Manufacturer Product Number
2587
Description
MICROSD BREAKOUT BOARD W/ VREG
Customer Reference
Detailed Description
Plated Through Hole to Plated Through Hole microSD™ Card 8 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
microSD™ Card
Manufacturer
Pololu
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Board Thickness
0.120" (3.05mm)
Proto Board Type
Plated Through Hole to Plated Through Hole
Size / Dimension
0.940" L x 0.900" W (23.87mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,37000 €6,37 €
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €