
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | USB - micro B | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.180" (4.57mm) | |
Material | - | |
Size / Dimension | 0.350" L x 0.600" W (8.90mm x 15.24mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |





