Brushed 6.5 ~ 40VDC Supply 14A 6.5 ~ 40V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2516

DigiKey Part Number
2183-2516-ND
Manufacturer
Manufacturer Product Number
2516
Description
ARDUINO DUAL G2 MTR DRVR 24V14
Customer Reference
Detailed Description
Brushed 6.5 ~ 40VDC Supply 14A 6.5 ~ 40V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
Pololu
Voltage - Load
6.5 ~ 40V
Packaging
Bulk
Current - Output
14A
Part Status
Active
Voltage - Supply
6.5 ~ 40VDC
Type
Board
Mounting Type
Chassis Mount
Motor Type
Brushed DC
For Use With/Related Products
Arduino
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,95000 €67,95 €
Unit Price without VAT:67,95000 €
Unit Price with VAT:80,86050 €