
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Phototransistor | |
Sensing Range | 3mm ~ 6mm | |
Interface | Analog and Digital | |
Sensitivity | 25mm | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | QTR-L-1A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

