
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 136mV/A |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Embedded Yes |
Sensor Type Current Sensor | Contents Board(s), Accessories |
Sensing Range ±15.5A | Utilized IC / Part ACS711 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |



