Brushed DC Motor Gearmotor 210 RPM 1.2W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2386

DigiKey Part Number
2183-2386-ND
Manufacturer
Manufacturer Product Number
2386
Description
GEARMOTOR 210 RPM 6V EXTD SHAFT
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 210 RPM 1.2W 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
210 RPM
Manufacturer
Pololu
Power - Rated
1.2W
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Features
Extended Motor Shaft - Encoder Compatible
Motor Type
Brushed
Gear Reduction Ratio
150.58
Voltage - Rated
6V
Weight
0.022 lb (10 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,37000 €21,37 €
Unit Price without VAT:21,37000 €
Unit Price with VAT:25,43030 €