DC Motor Servomotor 7.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2375

DigiKey Part Number
2183-2375-ND
Manufacturer
Manufacturer Product Number
2375
Description
SERVOMOTOR 7.4V HD DIGITAL GIANT
Customer Reference
Detailed Description
DC Motor Servomotor 7.4VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
7.4VDC
RPM
-
Power - Rated
-
Encoder Type
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Termination Style
Cable with Connector
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.