Linear Actuator Brushed 8.000" (203.20mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322

DigiKey Part Number
2183-2322-ND
Manufacturer
Manufacturer Product Number
2322
Description
LINEAR ACTUATOR MOTOR 12V
Customer Reference
Detailed Description
Linear Actuator Brushed 8.000" (203.20mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
8.000" (203.20mm)
Load Force (Dynamic)
33.72lbf (150.0N)
Load Force (Static)
562.02lbf (2500.0N)
Speed
1.73 in/s (43.9 mm/s)
Duty Cycle
25%
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
-
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
5
Feedback Type
-
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 65°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,96000 €160,96 €
Unit Price without VAT:160,96000 €
Unit Price with VAT:191,54240 €