2 Position Cable Assembly Rectangular Socket to Socket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2315

DigiKey Part Number
2183-2315-ND
Manufacturer
Manufacturer Product Number
2315
Description
10' GLIDEFORCE ACTUATOR EXT CBL
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
10.0' (3.05m)
Features
-
Color
Gray, Individual (Round)
Shielding
Shielded
Usage
Adapter, Extension
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,46000 €34,46 €
Unit Price without VAT:34,46000 €
Unit Price with VAT:41,00740 €