Linear Actuator Brushed 12.000" (304.80mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313

DigiKey Part Number
2183-2313-ND
Manufacturer
Manufacturer Product Number
2313
Description
LINEAR ACTUATOR MOTOR 12V
Customer Reference
Detailed Description
Linear Actuator Brushed 12.000" (304.80mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
0.57 in/s (14.5 mm/s)
Manufacturer
Pololu
Duty Cycle
25%
Series
Voltage - Rated
12VDC
Packaging
Bulk
Construction
Ball Screw
Part Status
Active
Features
Limit Switches
Type
Linear Actuator
Gear Reduction Ratio
20
Motor Type
Brushed
Feedback Type
Potentiometer
Stroke Length
12.000" (304.80mm)
Termination Style
Cable with Connector
Load Force (Dynamic)
112.40lbf (500.0N)
Operating Temperature
-25°C ~ 65°C
Load Force (Static)
562.02lbf (2500.0N)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.