Linear Actuator Brushed 12.000" (304.80mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312

DigiKey Part Number
2183-2312-ND
Manufacturer
Manufacturer Product Number
2312
Description
LINEAR ACTUATOR MOTOR 12V
Customer Reference
Detailed Description
Linear Actuator Brushed 12.000" (304.80mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
0.57 in/s (14.5 mm/s)
Manufacturer
Pololu
Duty Cycle
25%
Series
Voltage - Rated
12VDC
Packaging
Bulk
Construction
Ball Screw
Part Status
Active
Features
Limit Switches
Type
Linear Actuator
Gear Reduction Ratio
20
Motor Type
Brushed
Termination Style
Cable with Connector
Stroke Length
12.000" (304.80mm)
Operating Temperature
-25°C ~ 65°C
Load Force (Dynamic)
112.40lbf (500.0N)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Load Force (Static)
562.02lbf (2500.0N)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,74000 €161,74 €
Unit Price without VAT:161,74000 €
Unit Price with VAT:192,47060 €