Linear Actuator Brushed 6.000" (152.40mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2307

DigiKey Part Number
2183-2307-ND
Manufacturer
Manufacturer Product Number
2307
Description
SERVOMOTOR RC 6V GLIDEFORCE
Customer Reference
Detailed Description
Linear Actuator Brushed 6.000" (152.40mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
0.57 in/s (14.5 mm/s)
Manufacturer
Pololu
Duty Cycle
25%
Series
Voltage - Rated
12VDC
Packaging
Bulk
Construction
Ball Screw
Part Status
Active
Features
Limit Switches
Type
Linear Actuator
Gear Reduction Ratio
20
Motor Type
Brushed
Feedback Type
Potentiometer
Stroke Length
6.000" (152.40mm)
Termination Style
Cable with Connector
Load Force (Dynamic)
112.40lbf (500.0N)
Operating Temperature
-25°C ~ 65°C
Load Force (Static)
562.02lbf (2500.0N)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,11000 €189,11 €
Unit Price without VAT:189,11000 €
Unit Price with VAT:225,04090 €