
Category | Speed 0.57 in/s (14.5 mm/s) |
Manufacturer Pololu | Duty Cycle 25% |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Construction Ball Screw |
Part Status Active | Features Limit Switches |
Type Linear Actuator | Gear Reduction Ratio 20 |
Motor Type Brushed | Feedback Type Potentiometer |
Stroke Length 2.000" (50.80mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 112.40lbf (500.0N) | Operating Temperature -25°C ~ 65°C |
Load Force (Static) 562.02lbf (2500.0N) | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,32000 € | 186,32 € |
| Unit Price without VAT: | 186,32000 € |
|---|---|
| Unit Price with VAT: | 221,72080 € |


