Linear Actuator Brushed 2.000" (50.80mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302

DigiKey Part Number
2183-2302-ND
Manufacturer
Manufacturer Product Number
2302
Description
LINEAR ACTUATOR MOTOR 12V
Customer Reference
Detailed Description
Linear Actuator Brushed 2.000" (50.80mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed
Stroke Length
2.000" (50.80mm)
Load Force (Dynamic)
112.40lbf (500.0N)
Load Force (Static)
562.02lbf (2500.0N)
Speed
0.57 in/s (14.5 mm/s)
Duty Cycle
25%
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
-
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
20
Feedback Type
-
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 65°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,77000 €156,77 €
Unit Price without VAT:156,77000 €
Unit Price with VAT:186,55630 €