Brushed DC Motor Gearmotor 1000 RPM 1.5W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2212

DigiKey Part Number
2183-2212-ND
Manufacturer
Manufacturer Product Number
2212
Description
GEARMOTOR 1000 RPM 6V MICR METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 1000 RPM 1.5W 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
1000 RPM
Manufacturer
Pololu
Power - Rated
1.5W
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Features
Extended Motor Shaft - Encoder Compatible
Motor Type
Brushed
Gear Reduction Ratio
29.86
Voltage - Rated
6V
Weight
0.022 lb (10 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,21000 €21,21 €
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €