Category | RPM 90 RPM |
Manufacturer Pololu | Power - Rated 0.25W |
Series | Size / Dimension Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.354" (9.00mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Features Extended Motor Shaft - Encoder Compatible |
Motor Type Brushed | Gear Reduction Ratio 150.58 |
Voltage - Rated 6V | Weight 0.022 lb (10 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |