ACS709 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2199

DigiKey Part Number
2183-2199-ND
Manufacturer
Manufacturer Product Number
2199
Description
ACS709 CURRENT SENSOR +/-75A
Customer Reference
Detailed Description
ACS709 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
±75A
Interface
Analog
Sensitivity
28mV/A
Voltage - Supply
3.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
ACS709
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.