Brushed 8 ~ 36VDC Supply 1A 8 ~ 36V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2136

DigiKey Part Number
2183-2136-ND
Manufacturer
Manufacturer Product Number
2136
Description
DRV8801 DC MOTOR DRIVER CARRIER
Customer Reference
Detailed Description
Brushed 8 ~ 36VDC Supply 1A 8 ~ 36V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
8 ~ 36V
Current - Output
1A
Voltage - Supply
8 ~ 36VDC
Interface
-
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
0.7 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,73000 €13,73 €
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,33870 €