Stepper, Bipolar 8.2 ~ 45VDC Supply 1.5A 8.2 ~ 45V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133

DigiKey Part Number
2183-2133-ND
Manufacturer
Manufacturer Product Number
2133
Description
DRV8825 STEPPER MTR DRVR CARRIER
Customer Reference
Detailed Description
Stepper, Bipolar 8.2 ~ 45VDC Supply 1.5A 8.2 ~ 45V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
8.2 ~ 45V
Current - Output
1.5A
Voltage - Supply
8.2 ~ 45VDC
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
1.6 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,73000 €13,73 €
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,33870 €