Brushed 2.7 ~ 10.8VDC Supply 1.2A 2.7 ~ 10.8V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130

DigiKey Part Number
2183-2130-ND
Manufacturer
Manufacturer Product Number
2130
Description
DRV8833 DUAL MTR DRIVER CARRIER
Customer Reference
Detailed Description
Brushed 2.7 ~ 10.8VDC Supply 1.2A 2.7 ~ 10.8V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
Pololu
Voltage - Load
2.7 ~ 10.8V
Packaging
Bulk
Current - Output
1.2A
Part Status
Active
Voltage - Supply
2.7 ~ 10.8VDC
Type
Board
Mounting Type
Through Hole
Motor Type
Brushed DC
Weight
1 g
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,31000 €9,31 €
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €