LSM303D - Accelerometer, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2127

DigiKey Part Number
2183-2127-ND
Manufacturer
Manufacturer Product Number
2127
Description
LSM303D COMPASS AND ACCEL W/VREG
Customer Reference
Detailed Description
LSM303D - Accelerometer, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, Magnetometer
Sensing Range
±2, ±4, ±6, ±8, ±16g; ±2, ±4, ±8, ±12Gauss
Interface
I2C, Serial, SPI
Sensitivity
1055LSB/Gauss, 950 LSB/Gauss
Voltage - Supply
2.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
LSM303D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.