Non-Isolated PoL Module DC DC Converter 1 Output 12V 600mA 14V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109

DigiKey Part Number
2183-2109-ND
Manufacturer
Manufacturer Product Number
2109
Description
DC DC CONVERTER 12V 7.2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 600mA 14V - 42V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
600mA
Series
Power (Watts)
7.2 W
Packaging
Bulk
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
4-SIP Module
Number of Outputs
1
Size / Dimension
0.50" L x 0.40" W x 0.10" H (12.7mm x 10.2mm x 2.5mm)
Voltage - Input (Min)
14V
Control Features
Enable, Active High
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,31000 €9,31 €
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €