Non-Isolated PoL Module DC DC Converter 1 Output 12V 300mA 14V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100

DigiKey Part Number
2183-2100-ND
Manufacturer
Manufacturer Product Number
2100
Description
DC DC CONVERTER 12V 3.6W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 300mA 14V - 42V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
300mA
Series
Power (Watts)
3.6 W
Packaging
Bulk
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
4-SIP Module
Number of Outputs
1
Size / Dimension
0.50" L x 0.40" W x 0.10" H (12.7mm x 10.2mm x 2.5mm)
Voltage - Input (Min)
14V
Control Features
Enable, Active High
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,67000 €7,67 €
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €