Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2084

DigiKey Part Number
2183-2084-ND
Manufacturer
Manufacturer Product Number
2084
Description
HEX STANDOFF #2-56 ALUMINUM 3/8"
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Part Status
Active
Between Board Height
0.375" (9.53mm) 3/8"
Type
Length - Overall
0.375" (9.53mm) 3/8"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €