Hex Standoff Threaded #2-56 Aluminum 0.312" (7.93mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2083

DigiKey Part Number
2183-2083-ND
Manufacturer
Manufacturer Product Number
2083
Description
HEX STANDOFF #2-56 ALUM 5/16"
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.312" (7.93mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Part Status
Active
Between Board Height
0.312" (7.93mm) 5/16"
Type
Length - Overall
0.312" (7.93mm) 5/16"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €