Black 22 AWG Jumper Lead Socket to Pin 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020

DigiKey Part Number
2183-2020-ND
Manufacturer
Manufacturer Product Number
2020
Description
JUMPER WIRE 5PK M-F 36" BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Pin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Number of Conductors
5
Contact End
Socket to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,13000 €8,13 €
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €