Assorted 26 AWG Jumper Lead Socket to Socket 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006

DigiKey Part Number
2183-2006-ND
Manufacturer
Manufacturer Product Number
2006
Description
JMPR WIRE 50PC 10CLR ASSTD FF 24
Customer Reference
Detailed Description
Assorted 26 AWG Jumper Lead Socket to Socket 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.0" (609.6mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Assorted
Part Status
Active
Number of Conductors
50
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.