Assorted 22 AWG Jumper Lead Socket to Socket 60.0" (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003

DigiKey Part Number
2183-2003-ND
Manufacturer
Manufacturer Product Number
2003
Description
JMPR WIRE 10PC 10CLR ASSTD FF 60
Customer Reference
Detailed Description
Assorted 22 AWG Jumper Lead Socket to Socket 60.0" (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
60.0" (1.52m)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Assorted
Part Status
Active
Number of Conductors
10
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,08000 €29,08 €
Unit Price without VAT:29,08000 €
Unit Price with VAT:34,60520 €