Assorted 22 AWG Jumper Lead Pin to Pin 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002

DigiKey Part Number
2183-2002-ND
Manufacturer
Manufacturer Product Number
2002
Description
JMPR WIRE 20PC 10CLR ASSTD MM 36
Customer Reference
Detailed Description
Assorted 22 AWG Jumper Lead Pin to Pin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Assorted
Part Status
Active
Number of Conductors
20
Contact End
Pin to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.