Assorted 22 AWG Jumper Lead Socket to Pin 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001

DigiKey Part Number
2183-2001-ND
Manufacturer
Manufacturer Product Number
2001
Description
JMPR WIRE 20PC 10CLR ASSTD MF 36
Customer Reference
Detailed Description
Assorted 22 AWG Jumper Lead Socket to Pin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Assorted
Part Status
Active
Number of Conductors
20
Contact End
Socket to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.