Round Spacer Unthreaded #2 Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1975

DigiKey Part Number
2183-1975-ND
Manufacturer
Manufacturer Product Number
1975
Description
ROUND SPACER #2 NYLON 12MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.106" (2.70mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €