Round Spacer Unthreaded #2 Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1973

DigiKey Part Number
2183-1973-ND
Manufacturer
Manufacturer Product Number
1973
Description
ROUND SPACER #2 NYLON 8MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.106" (2.70mm)
Packaging
Bulk
Diameter - Outside
0.157" (4.00mm)
Part Status
Active
Between Board Height
0.315" (8.00mm)
Type
Length - Overall
0.315" (8.00mm)
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €