Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1949

DigiKey Part Number
2183-1949-ND
Manufacturer
Manufacturer Product Number
1949
Description
HEX STANDOFF #4-40 ALUMINUM 3/4"
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Part Status
Active
Between Board Height
0.750" (19.05mm) 3/4"
Type
Length - Overall
1.000" (25.40mm) 1"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €