Orange 26 AWG Jumper Lead Socket to Pin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1883

DigiKey Part Number
2183-1883-ND
Manufacturer
Manufacturer Product Number
1883
Description
JUMPER WIRE 5PK M-F 24" ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Pin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.0" (609.6mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Orange
Part Status
Active
Number of Conductors
5
Contact End
Socket to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,10000 €7,10 €
Unit Price without VAT:7,10000 €
Unit Price with VAT:8,44900 €